D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,365 In Stock | 1 : ¥16.17000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
1,229 In Stock | 1 : ¥23.48000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock | |||
1,298 In Stock | 1 : ¥23.48000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
338 In Stock | 1 : ¥24.71000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.318" (8.08mm) | Board Lock, Grounding Indents | |||
585 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock, Grounding Indents | |||
572 In Stock | 1 : ¥29.31000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Through Hole, Right Angle | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock | |||
325 In Stock | 1 : ¥49.83000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Through Hole, Right Angle | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 3A | 0.402" (10.21mm) | Board Lock |