Flux Gate, Open Loop Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
326 In Stock | 1 : ¥436.31000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
254 In Stock | 1 : ¥436.31000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
208 In Stock | 1 : ¥436.31000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
572 In Stock | 1 : ¥306.69000 Box | Box | Active | AC/DC | Flux Gate, Open Loop | 50mA | 1 | Ratiometric, Voltage | 40V/A | 55Hz | - | - | 4.75V ~ 5.25V | 250ms (AC), 1s (DC) | 13mA (Typ) | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥1,056.40000 Bulk | Bulk | Active | DC | Flux Gate, Open Loop | 1500A | 1 | CAN Bus | - | DC ~ 20Hz | ±0.1% | ±7% | 9V ~ 16V | - | 1.4A | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥1,086.41000 Box | Box | Active | DC | Flux Gate, Open Loop | 1500A | 1 | CAN Bus | - | - | - | ±0.5% | 6V ~ 18V | - | - | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥1,086.41000 Box | Box | Active | DC | Flux Gate, Open Loop | 1500A | 1 | CAN Bus | - | - | - | ±0.5% | 6V ~ 18V | - | - | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 72 : ¥985.00500 Bulk | Bulk | Active | DC | Flux Gate, Open Loop | 1500A | 1 | CAN Bus | - | DC ~ 20Hz | ±0.1% | ±7% | 9V ~ 16V | - | 1.4A | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 72 : ¥1,029.31458 Bulk | Bulk | Active | DC | Flux Gate, Open Loop | 1500A | 1 | CAN Bus | - | DC ~ 20Hz | ±0.1% | ±7% | 9V ~ 16V | - | 1.4A | -40°C ~ 85°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - |