Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥808.91920 Bulk | Bulk | Active | AC/DC | Current Transducer | 10A, 25A, 50A (Selectable) | 1 | Analog Voltage | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 22.8V ~ 25.2V | 150ms | 30mA | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 50 : ¥808.91920 Bulk | Bulk | Active | AC/DC | Current Transducer | 200A, 300A, 400A (Selectable) | 1 | Analog Voltage | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 22.8V ~ 25.2V | 150ms | 30mA | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 50 : ¥808.91920 Bulk | Bulk | Active | AC/DC | Current Transducer | 100A, 150A, 200A (Selectable) | 1 | Analog Voltage | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 22.8V ~ 25.2V | 150ms | 30mA | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 50 : ¥898.41580 Bulk | Bulk | Active | AC | Current Transducer | 200A, 300A, 400A (Selectable) | 1 | Current | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 12V ~ 24V | 150ms | - | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 50 : ¥898.41580 Bulk | Bulk | Active | AC | Current Transducer | 50A, 75A, 100A (Selectable) | 1 | Current | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 12V ~ 24V | 150ms | - | -20°C ~ 60°C | - | - | - | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 50 : ¥898.41580 Bulk | Bulk | Active | AC | Current Transducer | 100A, 150A, 200A (Selectable) | 1 | Current | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 12V ~ 24V | 150ms | - | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 50 : ¥898.41580 Bulk | Bulk | Active | AC | Current Transducer | 10A, 25A, 50A (Selectable) | 1 | Current | - | 30Hz ~ 2kHz | ±0.5% | ±1% | 12V ~ 24V | 150ms | - | -20°C ~ 60°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - |