Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥886.63000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | 0.2mA/A | 200kHz | ±0.1% | 0.5% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
39 In Stock | 1 : ¥2,154.36000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 2000A | 1 | Ratiometric, Current | 0.2mA/A | 150kHz | ±0.1% | ±0.2% | 14.25V ~ 25.2V | 0.5µs | 48mA | -40°C ~ 85°C | Bidirectional | Panel Mount | Module, Single Pass Through | - | |||
146 In Stock | 1 : ¥969.01000 Bulk | - | Bulk | Not For New Designs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
20 In Stock | 1 : ¥1,906.56000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 1000A | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.1% | ±0.4% | ±15V ~ 24V | 1µs | 228mA | -40°C ~ 85°C | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥617.92000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±1% | ±1% | ±15V | 5µs | 15mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock | 1 : ¥1,316.94000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 500A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.6% | ±15V ~ 24V | 1µs | 124mA | -40°C ~ 70°C | Bidirectional | Chassis Mount | Module | - | |||
0 In Stock | 1 : ¥778.93000 Tray | Tray | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 300A | 1 | Ratiometric, Current | - | DC ~ 100kHz | ±0.1% | ±0.5% | 12V ~ 20V | 1µs | 176mA | -40°C ~ 85°C | Bidirectional | Chassis Mount | Module | - |