Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock | 1 : ¥180.46000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.2% | ±0.3% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
309 In Stock | 1 : ¥292.58000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 50A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.65% | ±12V ~ 15V | 1µs | 60mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
139 In Stock | 1 : ¥307.96000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Analog Voltage | - | DC ~ 50kHz | ±1% | ±1% | ±15V | 3µs | 15mA | -10°C ~ 80°C | Bidirectional | Through Hole | Module | - | |||
1,346 In Stock | 1 : ¥358.96000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 100A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.45% | ±12V ~ 15V | 1µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module, Single Pass Through | - | |||
157 In Stock | 1 : ¥422.03000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 100A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.45% | ±12V ~ 15V | 1µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
903 In Stock | 1 : ¥122.66000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 60A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1.4% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |