Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
283 In Stock | 1 : ¥393.46000 Bulk | Bulk | Not For New Designs | 50/60Hz | Non-Invasive (Split Core) | - | - | - | - | - | - | 1.574" L x 1.122" W (40.50mm x 28.50mm) | 2.047" (52.00mm) | PC Pin | |||
0 In Stock | 1 : ¥281.36000 Bulk | Bulk | Not For New Designs | 50/60Hz | Non-Invasive (Split Core) | - | - | - | - | - | - | 1.280" L x 0.925" W (32.50mm x 23.50mm) | 1.693" (43.00mm) | PC Pin |