Results: 0
Manufacturer
Advantech CorpAltech CorporationAmgis, LLCATC-Diversified ElectronicsBanner Engineering CorporationBourns Inc.Carlo Gavazzi Inc.CR Magnetics Inc.Eaton - Electronics DivisionEPCOS - TDK ElectronicsGowanda ElectronicsHammond Manufacturing
Series
-*0556xx, Kaschke53005400550056007200ACACST-200ACXAK
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Frequency Range
2Hz ~ 50kHz10Hz ~ 400Hz10Hz ~ 5kHz16Hz ~ 1kHz20Hz ~ 1kHz20Hz ~ 200kHz20Hz ~ 30kHz20Hz ~ 3kHz25Hz ~ 400Hz40Hz ~ 1kHz40Hz ~ 20kHz45Hz ~ 65Hz
Type
-InvasiveNon-Invasive (Solid Core)Non-Invasive (Split Core)
Current Rating (Amps)
350 mA500 mA1 A2 A3 A4 A5 A6 A7 A7.5 A9 A10 A
Inductance
33 µH53 µH74 µH80 µH132 µH180 µH190 µH205 µH220 µH224 µH258 µH295 µH
ET (Volt-Time)
6VµS9VµS10VµS10.8VµS13.5VµS15VµS16.2VµS18VµS20VµS21.6VµS22.5VµS25VµS
Turns Ratio - Primary:Secondary
1:1:1001:1:2001:1:501:1001:10001:1000:41:1000:51:100CT1:1201:1251:1501:1500
Current Ratio
1:1001:10001:2001:20001:25001:3001:5005:0.0520:125:530:0.0530:1
DC Resistance (DCR)
0.27mOhm Primary, 16.2Ohm Secondary0.28mOhm0.28mOhm Primary, 1.9Ohm Secondary0.28mOhm Primary, 130mOhm Secondary0.28mOhm Primary, 1Ohm Secondary0.28mOhm Primary, 2.2Ohm Secondary0.28mOhm Primary, 2.9Ohm Secondary0.28mOhm Primary, 202mOhm Secondary0.28mOhm Primary, 21.2Ohm Secondary0.28mOhm Primary, 305mOhm Secondary0.28mOhm Primary, 33mOhm Secondary0.28mOhm Primary, 367mOhm Secondary
Ratings
-AEC-Q200
Mounting Type
-Chassis MountDIN RailDIN Rail, PanelFree Hanging (In-Line)Panel MountSurface MountThrough Hole
Size / Dimension
0.078" L x 0.050" W (35.30mm x 22.90mm)0.122" L x 0.252" W (3.10mm x 6.40mm)0.138" L x 0.185" W (3.50mm x 4.70mm)0.185" L x 0.138" W (4.70mm x 3.50mm)0.185" L x 0.144" W (4.70mm x 3.65mm)0.185" L x 0.183" W (4.70mm x 4.65mm)0.189" L x 0.144" W (4.80mm x 3.65mm)0.245" L x 0.235" W (6.22mm x 5.97mm)0.265" L x 0.265" W (6.73mm x 6.73mm)0.272" L x 0.303" W (6.90mm x 7.70mm)0.276" L x 0.331" W (7.00mm x 8.40mm)0.280" L x 0.320" W (7.11mm x 8.13mm)
Height - Seated (Max)
0.029" (0.73mm)0.110" (2.80mm)0.118" (3.00mm)0.120" (3.05mm)0.124" (3.15mm)0.134" (3.40mm)0.138" (3.50mm)0.140" (3.55mm)0.190" (4.83mm)0.200" (5.08mm)0.205" (5.20mm)0.209" (5.31mm)
Termination Style
-Gull WingJ LeadPC PinStudTerminal BlockWire LeadsWire Leads 1.5mWire Leads 3mWire Leads with Connector
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.