53020C | |
---|---|
DigiKey Part Number | 811-1187-2-ND - Tape & Reel (TR) 811-1187-1-ND - Cut Tape (CT) 811-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 53020C |
Description | CURR SENSE XFMR 1:20 10A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1:20 Current Sense Transformer 50kHz ~ 500kHz 7mOhm Primary, 550mOhm Secondary 80 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Inductance | 80 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 7mOhm Primary, 550mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.327" W (7.20mm x 8.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Termination Style | Gull Wing | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.09000 | ¥15.09 |
5 | ¥14.49000 | ¥72.45 |
10 | ¥13.88900 | ¥138.89 |
25 | ¥12.60320 | ¥315.08 |
50 | ¥10.80260 | ¥540.13 |
100 | ¥9.85960 | ¥985.96 |
250 | ¥8.65928 | ¥2,164.82 |
500 | ¥7.80192 | ¥3,900.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.21581 | ¥6,215.81 |