Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,015 In Stock 219,000 Factory | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.29109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | - | 2.5V ~ 36V | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
8,501 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.99549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Source | - | ±6% | 1V ~ 40V | Adjustable | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
82,551 In Stock 798,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.69590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | - | 2.5V ~ 36V | - | -40°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,000 In Stock 489,000 Factory | 1 : ¥5.25000 Bulk | - | Bulk | Active | Current Monitor | High/Low-Side | - | 2.7V ~ 26V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
1,686 In Stock 381,000 Factory | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.17915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±2% | 2.7V ~ 40V | - | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
5,820 In Stock 21,000 Factory | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.45777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Monitor | High-Side | ±3% | 3V ~ 40V | 1mA | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-25 |