Results: 0
Manufacturer
3PEAKAlpha & Omega Semiconductor Inc.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedCentral Semiconductor CorpDiodes IncorporatedInfineon TechnologiesIXYSIXYS Integrated Circuits DivisionLEDdynamics Inc.Littelfuse Inc.
Series
-*DynaOhm™, LUXdrive™IDEALSolar™IXCSENSEFET®TPS25981xZero-DriftZXCT21xZXCT21xQ
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Function
Current GaugeCurrent Gauge (13 Bit)Current Gauge (15 Bit)Current LimitingCurrent MirrorCurrent Mirror, Current Sink/SourceCurrent MonitorCurrent RegulatorCurrent Ripple SuppressorCurrent SenseCurrent SourceCurrent Source (12 Bit)Current SwitchCurrent/Voltage Monitor
Sensing Method
-CurrentHigh-SideHigh/Low-SideLow-Side
Accuracy
±0.01%±0.015%±0.02%±0.03%±0.05%±0.06%±0.1%±0.15%±0.2%±0.25%±0.3%±0.35%
Voltage - Input
-60V ~ 60V-50V ~ 50V-16V ~ 80V-14V ~ 80V-2V ~ 65V-0.3V ~ 26V-0.2V ~ 32V-0.1V ~ 26V0V ~ 100V0V ~ 20V0V ~ 26V0V ~ 28V
Current - Output
100µA220µA500µA1mA2mA4mA4.4mA5mA9.98mA10mA15mA20mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 210°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-LLGA2-SMD, No Lead3-UDFN Exposed Pad4-UDFN Exposed Pad4-UFBGA, DSBGA5-TSSOP, SC-70-5, SOT-3535-WDFN Exposed Pad6-TSSOP, SC-88, SOT-3636-UFDFN6-WDFN Exposed Pad6-WFDFN8-CFlatPack
Supplier Device Package
0-XCEPT2-LGA (7.5x11.5)4-DSBGA4-DSBGA (1x1)4-TDFN (1.2x1.8)5-TDFN (3x3)5-TSSOP6-MicroPak6-TDFN (3x3)6-WSON (2x2)6-µDFN (1.5x1)8-CFP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.