Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,510 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥2.38794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 50 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | Cylindrical Can, Radial | 0.079" Dia x 0.236" L (2.00mm x 6.00mm) | 0.079" (2.00mm) | |||
8,641 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.69810 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 6 MHz | ±50ppm | ±30ppm | 20pF | 120 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.461" L x 0.197" W (11.70mm x 5.00mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥1.98995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 3.579545 MHz | ±50ppm | ±20ppm | 18pF | 180 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | HC-49/US | 0.449" L x 0.185" W (11.40mm x 4.70mm) | 0.165" (4.20mm) |