Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,960 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥4.85049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±20ppm | ±20ppm | 18pF | 30 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.043" (1.10mm) | |||
624 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | MHz Crystal | 16 MHz | ±50ppm | ±30ppm | 30pF | 40 Ohms | Fundamental | -20°C ~ 70°C | - | Through Hole | HC-49/US | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.161" (4.10mm) |