ABM10-167-12.000MHZ-T3 | |
---|---|
DigiKey Part Number | 535-13521-2-ND - Tape & Reel (TR) 535-13521-1-ND - Cut Tape (CT) 535-13521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-167-12.000MHZ-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 125 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-167-12.000MHZ-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 125 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.10300 | ¥31.03 |
50 | ¥2.79620 | ¥139.81 |
100 | ¥2.48600 | ¥248.60 |
500 | ¥2.36132 | ¥1,180.66 |
1,000 | ¥1.98851 | ¥1,988.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86419 | ¥5,592.57 |
6,000 | ¥1.80207 | ¥10,812.42 |
15,000 | ¥1.73992 | ¥26,098.80 |