ABS07-120-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-11937-2-ND - Tape & Reel (TR) 535-11937-1-ND - Cut Tape (CT) 535-11937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-120-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-120-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 55 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
50 | ¥5.29540 | ¥264.77 |
100 | ¥4.68040 | ¥468.04 |
500 | ¥4.43398 | ¥2,216.99 |
1,000 | ¥3.69494 | ¥3,694.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.57179 | ¥10,715.37 |
6,000 | ¥3.44861 | ¥20,691.66 |
15,000 | ¥3.32545 | ¥49,881.75 |