Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,111 In Stock | 1 : ¥4.68000 Cut Tape (CT) 1,000 : ¥2.48965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±30ppm | ±20ppm | 18pF | 140 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
39,378 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥3.43298 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 32 MHz | ±20ppm | ±10ppm | 8pF | 50 Ohms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.024" (0.60mm) |