ABM8-166-114.285MHZ-T2 | |
---|---|
DigiKey Part Number | 535-10306-2-ND - Tape & Reel (TR) 535-10306-1-ND - Cut Tape (CT) 535-10306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-166-114.285MHZ-T2 |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-166-114.285MHZ-T2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 114.285 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥25.91900 | ¥259.19 |
50 | ¥24.68220 | ¥1,234.11 |
100 | ¥21.59690 | ¥2,159.69 |
500 | ¥20.97968 | ¥10,489.84 |
1,000 | ¥17.89441 | ¥17,894.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.89437 | ¥35,788.74 |
4,000 | ¥16.66028 | ¥66,641.12 |