Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,964 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.94330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 8 MHz | ±20ppm | ±20ppm | 8pF | 800 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) | |||
6,836 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.327" (8.30mm) | |||
440 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | MHz Crystal | 4 MHz | ±50ppm | ±20ppm | 30pF | 130 Ohms | Fundamental | -10°C ~ 60°C | - | Through Hole | HC-49/US | 0.435" L x 0.183" W (11.05mm x 4.65mm) | 0.161" (4.10mm) |