ABM3-25.000MHZ-B2-T | ||
---|---|---|
DigiKey Part Number | 535-9108-2-ND - Tape & Reel (TR) 535-9108-1-ND - Cut Tape (CT) 535-9108-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3-25.000MHZ-B2-T | |
Description | CRYSTAL 25.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3-25.000MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.96700 | ¥49.67 |
50 | ¥4.46760 | ¥223.38 |
100 | ¥3.97090 | ¥397.09 |
500 | ¥3.77268 | ¥1,886.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.17702 | ¥3,177.02 |
3,000 | ¥2.97846 | ¥8,935.38 |
5,000 | ¥2.87917 | ¥14,395.85 |
10,000 | ¥2.77989 | ¥27,798.90 |