CFS-20632768EZBB | ||
---|---|---|
DigiKey Part Number | 300-8761-ND | |
Manufacturer | ||
Manufacturer Product Number | CFS-20632768EZBB | |
Description | CRYSTAL 32.7680KHZ 6PF TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 35 kOhms Cylindrical Can, Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.075" Dia (1.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.90600 | ¥29.06 |
100 | ¥2.32160 | ¥232.16 |
1,000 | ¥1.85728 | ¥1,857.28 |
5,000 | ¥1.68316 | ¥8,415.80 |
10,000 | ¥1.62512 | ¥16,251.20 |