Crimpers, Applicators, Presses

Results: 11
Product Status
ActiveObsolete
Tool Method
AutomatedManualPneumatic
Tool Type
Applicator - HDI for Bench PressApplicator - HDM for Bench PressApplicator for Bench PressHand Crimper
Tool Type Feature
-Terminator
For Use With/Related Products
Rectangular ContactsTerminals
Wire Gauge or Range - AWG
18-22 AWG20-22 AWG20-30 AWG22-26 AWG-
Wire Gauge or Range - mm²
0.30 ~ 0.56mm²-
Ratcheting
No RatchetRatchet
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL SCA SCII9SMPR070F110O S
466950-2
APPL SCA SCII9SMPR070F110O S
TE Application Tooling
0
In Stock
Check Lead Time
1 : ¥46,645.42000
Bulk
Bulk
ActivePneumaticApplicator for Bench PressTerminatorRectangular Contacts18-22 AWG-No RatchetSide Entry-
0
In Stock
Check Lead Time
1 : ¥81,858.05000
Bulk
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorRectangular Contacts18-22 AWG-No RatchetSide Entry-
0
In Stock
Check Lead Time
1 : ¥200,532.58000
Bulk
Bulk
ActivePneumaticApplicator for Bench PressTerminatorRectangular Contacts--No RatchetSide Entry-
Double Action Hand Tool
656075-1
TOOL HAND CRIMPER 20-30AWG SIDE
TE Application Tooling
0
In Stock
Obsolete
Bulk
ObsoleteManualHand Crimper-Rectangular Contacts20-30 AWG-RatchetSide Entry-
APPL,HDM 5SMPR055F070O K
466721-2
APPL,HDM 5SMPR055F070O K
TE Application Tooling
0
In Stock
Active
Bulk
ActivePneumaticApplicator - HDM for Bench PressTerminatorRectangular Contacts22-26 AWG-No RatchetSide Entry-
0
In Stock
Active
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorRectangular Contacts22-26 AWG-No RatchetSide Entry-
0
In Stock
Active
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorTerminals18-22 AWG-No RatchetSide Entry-
HD-I 5SMPO042F055O LEADMAKER
1426685-1
HD-I 5SMPO042F055O LEADMAKER
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorRectangular Contacts22-26 AWG-No RatchetSide Entry-
HD-I 5SMPR042F055O BENCH
1426685-2
HD-I 5SMPR042F055O BENCH
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorRectangular Contacts22-26 AWG-No RatchetSide Entry-
HD-I 5SMPO042F055O LEADMAKER
1426685-6
HD-I 5SMPO042F055O LEADMAKER
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorRectangular Contacts22-26 AWG-No RatchetSide Entry-
0
In Stock
Active
Bulk
ActiveManualHand Crimper-Rectangular Contacts20-22 AWG0.30 ~ 0.56mm²No RatchetSide Entry-
Showing
of 11

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.