Crimpers, Applicators, Presses

Results: 8
Tool Method
AutomatedPneumatic
Tool Type
Applicator - HDI for Bench PressApplicator - HDM for Bench PressApplicator for Bench Press
Wire Gauge or Range - AWG
14-18 AWG26 AWG-
Wire Gauge or Range - mm²
0.30 ~ 1.00mm²-
Wire Entry Location
-Front EntrySide Entry
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL,HDM 5SMPO110F T
680084-1
APPL,HDM 5SMPO110F T
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals14-18 AWG-No RatchetSide Entry-
APPL,HDM 5SMPR11OF160F K
567470-2
APPL,HDM 5SMPR11OF160F K
TE Application Tooling
0
In Stock
Active
Bulk
ActivePneumaticApplicator - HDM for Bench PressTerminatorTerminals14-18 AWG-No RatchetSide Entry-
APPL,STD,DUAL 9SMPR055F K
566380-1
APPL,STD,DUAL 9SMPR055F K
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorTerminals26 AWG-No Ratchet--
APPLHDM 5EMPR130F180O G
680074-3
APPLHDM 5EMPR130F180O G
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals--No RatchetFront Entry-
HD-I 5SMPO090F140F LEADMAKER
1426190-1
HD-I 5SMPO090F140F LEADMAKER
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorTerminals-0.30 ~ 1.00mm²No RatchetSide Entry-
HD-I 5SMPR090F140F BENCH
1426190-2
HD-I 5SMPR090F140F BENCH
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorTerminals-0.30 ~ 1.00mm²No RatchetSide Entry-
HD-I 5SMPO090F140F LEADMAKER
1426190-6
HD-I 5SMPO090F140F LEADMAKER
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDI for Bench PressTerminatorTerminals-0.30 ~ 1.00mm²No RatchetSide Entry-
APPL,HDM 5EMPO130F180O T
680074-1
APPL,HDM 5EMPO130F180O T
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals--No RatchetFront Entry-
Showing
of 8

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.