Results: 0
Manufacturer
3MAdam TechAltech CorporationAmerican Electrical Inc.Amphenol Aerospace OperationsAmphenol Air LBAmphenol CONECAmphenol ICC (FCI)Amphenol Industrial OperationsAmphenol PositronicAmphenol RFAmphenol Sine Systems Corp
Series
-*1.5mm System1300150AC, 150C, AC16001731121916019702207122207125207126
Packaging
BagBoxBulkRetail PackageTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Tool Type
-Cover Terminator (IDC)Crimp HeadCrimp Head - without Die SetCrimp Head, HydraulicCrimp Head, Hydraulic - without Die SetCrimp Head, PneumaticCrimp Head, Pneumatic - without Die SetCutting HeadDie HeadDie SetDie Set - Lower
For Use With/Related Products
0.100" Wiremount Sockets, 22-28 AWG1-659268-02-2177380-13-2177380-13/8" EHS Guy Wire and 3/8" Grade 8 Steel Bolts20-24 AWG Terminals22-26 AWG Terminals24-28 AWG Terminals030-9649-000, 031-9750-00089-00-310489-00-310689-00-3108
Specifications
0.1 ~ 10mm² / AWG 26-8-Contact Size 0Contact Size 4Contact Size 8Diamond - 0.041" ~ 0.046"; Round - 0.104"Diamond - 0.043", 0.050"; Round - 0.208", 0.240"Diamond - 0.044", 0.050"; Round - 0.104", 0.170"Diamond - 0.044", 0.050"; Round - 0.170", 0.282"Diamond - 0.044", 0.050"; Round - 0.330"Diamond - 0.044"; Round - 0.170"Diamond - 0.044"; Round - 0.240"
Compatible Tools
1-1105653-81-1105850-81-528015-61-579002-92-1579005-12-1579005-1, 2-1579005-22-1579005-22-1579015-12-231652-03-1579000-03-231652-06-1419172-9
Cable Group
0.047" Dia. Flex Cable, RG-178, 316, 316DS-AT&T 728, Belden 8281, 9231, RG-59AT&T 735A, RG-179, 187AT&T 735A, RG-59, 179, LMR-240Belden 1164A, 8218Belden 1505A, 1505F, 1694A, 1694F, 179DT, 1855A, 1865ABelden 1505A, 1694ABelden 1694A, 1695ABelden 1694A, 1855A, NT735Belden 179DT, 1505A, 1505F, 1694A, 1694F, 1855A, 1865ABelden 7810A, 9913, 9914, LMR400
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.