CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,843 In Stock | 1 : ¥46.39000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 4 | 64 | 32 | -40°C ~ 105°C (TJ) | Surface Mount | 48-LQFP | 48-TQFP (7x7) | |||
251 In Stock | 1 : ¥120.69000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 1.7V ~ 1.9V | 8 | 128 | 64 | -40°C ~ 105°C (TJ) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
3,959 In Stock | 1 : ¥366.57000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 16 | 256 | 128 | 0°C ~ 90°C (TJ) | Surface Mount | 176-LQFP | 176-TQFP (24x24) | |||
956 In Stock | 1 : ¥366.57000 Tray | Tray | Active | Not Verified | In System Programmable | 10 ns | 3V ~ 3.6V | 16 | 256 | 128 | -40°C ~ 105°C (TJ) | Surface Mount | 176-LQFP | 176-TQFP (24x24) | |||
1,375 In Stock | 1 : ¥46.39000 Tray | Tray | Active | Not Verified | In System Programmable | 5.8 ns | 1.7V ~ 1.9V | 4 | 64 | 32 | 0°C ~ 90°C (TJ) | Surface Mount | 48-LQFP | 48-TQFP (7x7) |