CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,517 In Stock | 1 : ¥332.50000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 16 | 256 | - | 64 | 0°C ~ 90°C (TJ) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
3,959 In Stock | 1 : ¥366.57000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 16 | 256 | - | 128 | 0°C ~ 90°C (TJ) | Surface Mount | 176-LQFP | 176-TQFP (24x24) | |||
187 In Stock | 1 : ¥177.74000 Tray | Tray | Active | Not Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 8 | 128 | - | 92 | 0°C ~ 90°C (TJ) | Surface Mount | 128-LQFP | 128-TQFP (14x14) | |||
71,688 In Stock | 1 : ¥79.88000 Tray | Tray | Last Time Buy | Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 33 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) |