Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥935.02000 Bulk | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥935.02000 Bulk | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥935.02000 Bulk | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥935.02000 Bulk | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | 1 : ¥1,453.53000 Bulk | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Solid State | 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 12 ~ 48VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Preset | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Solid State | 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 24VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 24VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 24VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Plug In, 11 Pin (Octal) | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 24VAC, 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 6, 6 | LCD - Dual Color Characters, Backlight | - | No Voltage | Relay | 24VAC, 12 ~ 24VDC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock | Obsolete | Bulk | Obsolete | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 30Hz, 5kHz | - | 4, 4 | LCD - Dual Color Characters, Backlight | - | No Voltage | Solid State | 100 ~ 240VAC | External, Front Panel | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |