Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥9,358.69000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | Relay (2) | 50 ~ 250VAC | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥9,358.69000 Bulk | Bulk | Active | Time Counter, Timer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | Relay | Multi-Voltage | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥7,148.65000 Box | Box | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 4 | LED - Red Characters | 4.000" (101.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥5,194.12000 Box | Box | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 4 | LED - Red Characters | 2.250" (57.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥6,630.14000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | Relay (2) | 50 ~ 250VAC | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥6,630.14000 Bulk | Bulk | Active | Time Counter, Timer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | Relay | Multi-Voltage | External, Front Panel, Programmable | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
1 In Stock | 1 : ¥8,619.18000 Bulk | Bulk | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 4.000" (101.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
0 In Stock Check Lead Time | 1 : ¥5,996.53000 Bulk | Bulk | Active | Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 25kHz | - | 6 | LED - Red Characters | 2.250" (57.00mm) | Voltage | - | 50 ~ 250VAC | External | - | Chassis Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant |