700DR00101248D2060A

DigiKey Part Number
267-1039-ND
Manufacturer
Manufacturer Product Number
700DR00101248D2060A
Description
COUNTER LCD 6 CHAR 20-60V PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
Up
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.196" (5.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
20 ~ 60VAC, 12 ~ 48VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.20mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥418.92000¥418.92
10¥378.19200¥3,781.92
25¥362.33800¥9,058.45
50¥339.69200¥16,984.60
100¥328.36890¥32,836.89
250¥310.25196¥77,562.99