Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥418.89000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 100 ~ 230VAC, 48 ~ 150VDC | External | Rectangular - 45.00mm x 22.20mm | Panel Mount | Quick Connect - 0.187" (4.7mm) | IP66 - Dust Tight, Water Resistant | |||
25 In Stock | 1 : ¥261.81000 Bulk | Bulk | Active | Time Counter (Hour Meter) | Up | - | 99999.9hrs | 6 | LCD - Black Characters | 0.196" (5.00mm) | Voltage | - | 20 ~ 60VAC, 12 ~ 48VDC | Non-Resettable | Rectangular - 36.80mm x 24.10mm | Panel Mount | Connector | IP66 - Dust Tight, Water Resistant |