Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥49.91000 Tube | Tube | Active | Binary Counter | Up | 1 | 4 | Synchronous | Synchronous | 32 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | - | Synchronous | 40 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Tube | Obsolete | Binary Counter | Up | 1 | 4 | - | Synchronous | 40 MHz | Positive Edge | 4.75 V ~ 5.25 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |