Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥5,065.03000 Box | Box | Obsolete | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV | Analog (3), Solid State (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VAC, 18 ~ 36VDC | - | DIN Rail | Screw Terminal | - | Excitation Supply | |||
0 In Stock | Obsolete | Box | Obsolete | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV | Analog, Solid State (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VAC, 18 ~ 36VDC | - | DIN Rail | Screw Terminal | - | Excitation Supply | |||
0 In Stock | Obsolete | Box | Obsolete | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV | Analog (3), Solid State (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | - | - | - | 24VAC, 18 ~ 36VDC | - | DIN Rail | Screw Terminal | - | Excitation Supply |