Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,017 In Stock | 1 : ¥39.41000 Cut Tape (CT) 6,000 : ¥21.75617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C (TA) | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
3,919 In Stock | 1 : ¥43.51000 Tray | Tray | Active | Not Verified | USB | Bridge, USB to UART,FIFO | UART | USB 2.0 | 3V ~ 3.6V | 70mA | -40°C ~ 85°C | 64-VFQFN Exposed Pad | 64-QFN (9x9) | |||
308 In Stock | 1 : ¥39.16000 Tray | - | Tray | Active | Not Verified | USB | Bridge, USB to UART,FIFO | I2C, FIFO, JTAG, Serial, SPI, UART | USB 2.0 | 1.62V ~ 1.98V, 2.97V ~ 3.63V | 24mA | -40°C ~ 85°C (TA) | 56-VFQFN Exposed Pad | 56-VQFN (8x8) |