Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAquantia CorpBroadcom LimitedCirrus Logic Inc.Cypress Semiconductor CorpDiodes IncorporatedEpson Electronics America Inc-Semiconductor DivFTDI, Future Technology Devices International LtdHolt Integrated Circuits Inc.Infineon TechnologiesIntel
Series
-*AT/LANTIC™CapSense®CircLink™ColdFire®ECOUSB™enCoRe™IIEtherCAT®EtherSynch™EZ-OTG™EZ-PD™ CCG3
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Protocol
1-Wire®-ARCNETCANCANbusCircLink™EthernetG.hnI2CIEEE 1394IrDA, USBIRDA®
Function
-AdapterBridgeBridge, 1-Wire® to I2CBridge, I2C to UARTBridge, I2C/SPI to UARTBridge, PCI to UARTBridge, PCI to USBBridge, PCIe to USBBridge, USB to 1-Wire®Bridge, USB to ATABridge, USB to Ethernet
Interface
1-Wire®-ACCESS.bus, I2CATABusBus, PCIBus, PCI, SerialBus, RMII, USBE1, T1EthernetFIFOFIFO, GPIO, PWM, SPI, UART
Standards
10 Base-T PHY10/100 Base-FL/FX/T/TX/SX PHY10/100 Base-FL/SX PHY, 10/100 Base-T/TX PHY10/100 Base-FX/T/TX10/100 Base-FX/T/TX PHY10/100 Base-T PHY10/100 Base-T/TX10/100 Base-T/TX PHY10/100 Base-T/TX/FX PHY10/100/1000 Base-T PHY10/100/1000 Base-TX PHY100 Base-FX PHY
Voltage - Supply
-0.3V ~ 6V0.9V0.9V ~ 1.1V, 1.65V ~ 1.95V, 2.3V ~ 2.7V, 3V ~ 3.6V0.99V ~ 1.26V, 3V ~ 3.6V0.998V ~ 1.1025V, 3V ~ 3.6V1.05V ~ 1.15V1.05V, 3.3V1.07V ~ 1.13V1.08V ~ 1.32V1.08V ~ 1.32V, 2.97V ~ 3.63V1.08V ~ 1.32V, 3V ~ 3.6V1.09V ~ 1.21V, 3V ~ 3.6V
Current - Supply
5µA8µA12µA15µA16µA25µA30µA45µA60µA70µA100µA132.2µA
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 108°C-40°C ~ 110°C (TA)-40°C ~ 110°C (TJ)-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)
Package / Case
6-SMD, J-Lead6-WDFN Exposed Pad6-WFBGA, WLBGA8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad8-XFBGA, WLBGA9-UFBGA, WLCSP9-WFBGA, WLBGA10-SOIC (0.154", 3.90mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFQFN10-WFDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)6-TDFN-EP (3x3)6-TSOC6-WLP (0.83x1.24)8-SOIC8-TDFN (2x3)8-WLP (1.6x0.9)9-WLCSP (1.21x1.26)9-WLCSP (1.22x1.22)9-WLCSP (1.38x1.34)9-WLP (1.53x1.53)10-DFN (3x3)
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.