Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,057 In Stock | 1 : ¥25.20000 Tray | - | Tray | Active | Not Verified | USB | Hub Controller | USB | - | 3V ~ 3.6V | 70mA | 0°C ~ 85°C | 36-VFQFN Exposed Pad | 36-QFN (6x6) | ||
637 In Stock | 1 : ¥66.91000 Tray | - | Tray | Active | Not Verified | Ethernet | Switch | MII | IEEE 802.3, 10/100 Base-T/TX PHY | 1.14V ~ 1.32V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 107mA | -40°C ~ 85°C (TA) | 128-LQFP | 128-LQFP (14x14) |