Results: 0
Manufacturer
Amphenol ICC (FCI)Amphenol PCDAmphenol PositronicAmphenol Sine Systems CorpAmphenol SV MicrowaveAmphenol Tuchel IndustrialAnderson Power Products, Inc.E-Z-HookHARTINGHirose Electric Co LtdITT Cannon, LLCJAE Electronics
Series
-*11901380138156726286303AAMPLIMITE 109AMPLIMITE HD-20AMPLIMITE HDP-20
Packaging
-BagBoxBulkCut Tape (CT)StripTape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Type
-CoaxialFiber Optic - SCFiber OpticsMachinedPower, MachinedPower, StampedQuadraxRadsokSignal, MachinedSignal, StampedStampedTriaxial
Pin or Socket
-Coax, Pin Center, AssemblyCoax, Socket Center, AssemblyNon-GenderedPinPin, EarthSocketSocket, Earth
Contact Termination
-Compression and CrimpCrimpPCB PinSolder CupSolder EyeletSolder PostSolder TabSolderSolder, CrimpSolder, PCBWire Wrap
Wire Gauge
00 AWG000 AWG8.0mm²38mm²0.047" Flexible0.085" Flexible0.141" Flexible0.5 ~ 0.25mm0.5 ~ 1.0mm²0.75 ~ 1.5mm²1 AWG1 ~ 2.5mm²
Contact Material
-Beryllium CopperBrassBrass, Copper AlloyBronzeCopper AlloyCopper Nickel AlloyCopperIron, ConstantanNickel Chromium AluminumPhosphor BronzeSteelTin Bronze
Contact Finish
-GalvanizedGoldNickelSilverTinTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)1.18µin (0.030µm)3.94µin (0.10µm)5.11µin (0.130µm)5.90µin (0.150µm)10.0µin (0.25µm)15.0µin (0.38µm)16.0µin (0.41µm)19.7µin (0.50µm)20.0µin (0.51µm)24.0µin (0.61µm)27.2µin (0.69µm)
Grade
-Military
Qualification
-MIL-C-39029
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.