Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,374 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
19,224 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.169" (4.30mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
18,411 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
29,768 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.155" (3.94mm) | 0.135" (3.44mm) | 0.116" (2.94mm) | Circular - 0.072" (1.83mm) | 15gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
7,117 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.217" (5.51mm) | 0.189" (4.81mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,137 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥4.48980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
999 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | - | - | - | - | - | - | - | - | - | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock Check Lead Time | 1 : ¥5.17000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.169" (4.30mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | - | 0.189" (4.81mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.208" (5.29mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | - | - | - | - | - | - | - | - | - | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.155" (3.94mm) | 0.135" (3.44mm) | 0.116" (2.94mm) | Circular - 0.072" (1.83mm) | - | - | 0.042" (1.07mm) Dia | - | 1000000 | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.150" (3.80mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 15gf | 45gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |