Results: 0
Manufacturer
AMDIntelMicrochip Technology
Series
-EPCEPCQEPCQ-AEPCQ-LEPCS
Packaging
BulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
DigiKey Programmable
Not VerifiedVerified
Programmable Type
FLASHIn System ProgrammableOTPSerial EEPROM
Memory Size
36kb50kb64kb65kb100kb128kb150kb200kb212kb256Kb300kb400kb
Voltage - Supply
1.65V ~ 2V1.7V ~ 2V2.7V ~ 3.6V2.97V ~ 3.63V3V ~ 3.6V3V ~ 3.6V, 4.5V ~ 5.5V3V ~ 3.6V, 4.75V ~ 5.25V3.15V ~ 3.45V4.5V ~ 5.5V4.75V ~ 5.25V± 2.25V ~ 6V
Operating Temperature
-55°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TDFN16-SOIC (0.295", 7.50mm Width)20-LCC (J-Lead)20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-LBGA24-TBGA32-TQFP44-LCC (J-Lead)44-TQFP48-TFBGA, CSPBGA48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
8-LAP8-LAP (6x6)8-PDIP8-SOIC8-TSOP16-SOIC20-PLCC (9x9)20-SOIC20-TSSOP24-FBGA (6x8)32-TQFP (7x7)44-PLCC (16.59x16.59)44-PLCC (16.6x16.6)44-TQFP (10x10)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.