Configurable Switch Contact Blocks

Results: 8
Circuit
DPST-NO/NCSPST-NCSPST-NO
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Requires
Termination Style
Contact Rating @ Voltage
(Select First, Then Apply Filters) Compatible Series
CONTACT BLOCK SPST-NC 6A 120V
44-111
CONTACT BLOCK SPST-NC 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NC
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK SPST-NO 6A 120V
44-121
CONTACT BLOCK SPST-NO 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK DPST-NO/NC 6A 120V
44-131
CONTACT BLOCK DPST-NO/NC 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
DPST-NO/NC
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK DPST-NO/NC 6A 120V
44-141
CONTACT BLOCK DPST-NO/NC 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
DPST-NO/NC
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK SPST-NC 6A 120V
44-151
CONTACT BLOCK SPST-NC 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NC
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK SPST-NO 6A 120V
44-161
CONTACT BLOCK SPST-NO 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK SPST-NC 6A 120V
44-211
CONTACT BLOCK SPST-NC 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NC
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
CONTACT BLOCK SPST-NO 6A 120V
44-152
CONTACT BLOCK SPST-NO 6A 120V
EAO
0
In Stock
Obsolete
Bulk
Obsolete
SPST-NO
Switch Body
Screw Terminal
6A @ 120VAC
EAO, 44
Showing
of 8

Configurable Switch Contact Blocks


Configurable switches are modular electromechanical switch systems that allow users to assemble a switch to suit their specific needs. The "Contact Block" components for such systems house the electrical contacts that make or break electrical contact, as well as the means by which those contacts are connected to the outside world. Available contact configurations are generally limited to single or double throw types, but are available in a variety of pole counts, normally open and closed configurations, and combinations thereof.