Results: 0
Manufacturer
Altech CorporationAPEM Inc.Banner Engineering CorporationCarlo Gavazzi Inc.E-SwitchEAOHoneywell Sensing and Productivity SolutionsIDECOmron Automation and SafetyPhoenix ContactRAFI USASchneider ElectricSensata-AirpaxSICK, Inc.
Series
-*0422.5mm Metal3SB23SU14445465155 - Swisstac56
Packaging
BagBoxBulkTrayTube
Product Status
ActiveLast Time BuyObsolete
Circuit
3PDT3PST3PST-2NC/1NO3PST-2NO/1NC3PST-NC3PST-NO4PDT4PST-2NO/2NC4PST-NO6PST-BCD
Requires
-Switch Body
Termination Style
-PC PinPlugQuick ConnectQuick Connect - 0.110" (2.8mm)Quick Connect - 0.110"/0.250"Quick Connect - 0.250" (6.3mm)Screw TerminalScrewless ClampSolderSolder LugSolder, Quick Connect - 0.110" (2.8mm)Solder, Quick Connect - 0.250" (6.3mm)Spring Terminal
Contact Rating @ Voltage
0.1A @ 125VAC/30VDC0.1A @ 30VDC0.1A @ 35VAC/DC0.1A @ 42VAC/DC100mA @ 42VAC/DC0.25A @ 35VAC/DC250mA @ 30VDC0.3A @ 50VAC/DC500mA @ 50VAC, 100mA @ 50VDC1.5A @ 250VAC2A @ 230VAC, 200mA @ 110VDC2.5A @ 380VAC
(Select First, Then Apply Filters) Compatible Series
-Airpax, 22.5 MetalAltech, 22mmAltech, 30mmApem, A01Apem, A02 (E-Stop)Apem, A02 (First Block)Apem, A02 (Second Block)Apem, ECAPEM, YWCarlo Gavazzi, PBEAO, 04
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.