MNI-6-32 | ||
---|---|---|
DigiKey Part Number | RPC4363-ND | |
Manufacturer | ||
Manufacturer Product Number | MNI-6-32 | |
Description | INSULATOR #6 X .5" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Component Insulator Circular 0.047" (1.19mm) Flange, 0.500" (12.70mm) Body Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | MNI-6-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Insulator | |
Shape | Circular | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.047" (1.19mm) Flange, 0.500" (12.70mm) Body | |
Diameter - Outside | 0.290" (7.37mm) Flange, 0.170" (4.32mm) Tube | |
Diameter - Inside | 0.140" (3.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
5 | ¥2.21600 | ¥11.08 |
10 | ¥1.84100 | ¥18.41 |
25 | ¥1.73000 | ¥43.25 |
50 | ¥1.65680 | ¥82.84 |
100 | ¥1.47270 | ¥147.27 |
250 | ¥1.39944 | ¥349.86 |
500 | ¥1.32580 | ¥662.90 |
1,000 | ¥1.25208 | ¥1,252.08 |