Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥32.26000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.75V ~ 5.25V | 1mA, 20mA | 18ns @ 5V, 15pF | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥41.87000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 4.75V ~ 5.25V | 1mA, 20mA | 18ns @ 5V, 15pF | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole |