Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Bits | Output | Output Function | Voltage - Supply | Current - Output High, Low | Max Propagation Delay @ V, Max CL | Current - Quiescent (Iq) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥7.06000 Tube | Tube | Active | Magnitude Comparator | 4 | Active High | A<B, A=B, A>B | 3V ~ 18V | 4.2mA, 4.2mA | 350ns @ 15V, 50pF | 100 µA | -55°C ~ 125°C | - | - | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole | |||
77 In Stock | 1 : ¥20.77000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 2.6mA, 24mA | 20ns @ 5V, 50pF | - | 0°C ~ 70°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole | |||
12 In Stock | 1 : ¥8.70000 Tube | Tube | Active | Identity Comparator | 8 | Active Low | A=B | 4.5V ~ 5.5V | 4mA, 4mA | 34ns @ 4.5V, 50pF | 8 µA | -55°C ~ 125°C | - | - | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |