Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,170 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥7.41006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | - | - | 11µA | - | 29µs | 5.5mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN | ||
8,009 In Stock | 1 : ¥16.25000 Cut Tape (CT) 3,000 : ¥7.43110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 1 | Open-Drain | 1.8V ~ 18V | - | - | - | 13µA | - | 29µs | 5.5mV | -40°C ~ 125°C | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) | ||
7,911 In Stock | 1 : ¥37.76000 Cut Tape (CT) 3,000 : ¥18.96751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 2 | Open-Drain | 1.7V ~ 5.5V | - | 0.01µA @ 1.7V | - | 11µA | - | 10µs | 11mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | TSOT-6 | ||
1,971 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,000 : ¥11.62181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 2.7V ~ 5.5V, 3V ~ 27V | - | 0.025µA @ 5V | - | 4.3mA | - | 410ns | 50mV | -40°C ~ 125°C | 8-SOIC (0.295", 7.50mm Width) | Surface Mount | 8-SOIC |