AD8612ARUZ | |
---|---|
DigiKey Part Number | AD8612ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8612ARUZ |
Description | IC COMPARATOR 2 W/LATCH 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8612ARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 6µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA, 4mA | |
CMRR, PSRR (Typ) | 85dB CMRR, 73dB PSRR | |
Propagation Delay (Max) | 5.5ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.98000 | ¥89.98 |
10 | ¥81.29400 | ¥812.94 |
96 | ¥67.30385 | ¥6,461.17 |
288 | ¥64.27934 | ¥18,512.45 |
576 | ¥58.60767 | ¥33,758.02 |
1,056 | ¥51.04537 | ¥53,903.91 |