Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,828 In Stock | 1 : ¥11.49000 Cut Tape (CT) 2,500 : ¥4.87537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 2.5V ~ 5.5V | 1mV @ 5V | 0.008µA @ 5V | - | 55µA | 100dB CMRR, 100dB PSRR | 228ns | 4mV | -40°C ~ 125°C | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | ||
27,115 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.90079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.7V ~ 5.5V | 1mV @ 5V | 0.005µA @ 5V | 21mA | 40µA | 70dB CMRR, 85dB PSRR | 50ns | 1.2mV | -40°C ~ 125°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 |