LM393DR | |
---|---|
DigiKey Part Number | 296-1015-2-ND - Tape & Reel (TR) 296-1015-1-ND - Cut Tape (CT) 296-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.23280 | ¥55.82 |
100 | ¥1.66160 | ¥166.16 |
250 | ¥1.50560 | ¥376.40 |
500 | ¥1.24586 | ¥622.93 |
1,000 | ¥0.93439 | ¥934.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85656 | ¥2,141.40 |
5,000 | ¥0.80465 | ¥4,023.25 |
12,500 | ¥0.75273 | ¥9,409.12 |
25,000 | ¥0.69044 | ¥17,261.00 |
62,500 | ¥0.66448 | ¥41,530.00 |
125,000 | ¥0.64248 | ¥80,310.00 |