Comparators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedRohm Semiconductor
Series
Beyond-the-Rails™Trophy
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
CMOS, TTLOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V15µA @ 5V
Current - Output (Typ)
16mA @ 5V-
Current - Quiescent (Max)
2.5mA7mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR-
Propagation Delay (Max)
7ns-
Hysteresis
3.5mV-
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
8-SOIC
LM2903DR
IC COMPARATOR 2 GEN PUR 8SOIC
Rohm Semiconductor
3,681
In Stock
1 : ¥5.42000
Cut Tape (CT)
2,500 : ¥2.09207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Open-Collector, Rail-to-Rail
2V ~ 36V, ±1V ~ 18V
7mV @ 5V
0.25µA @ 5V
16mA @ 5V
2.5mA
-
-
-
-40°C ~ 125°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SOIC
1,924
In Stock
20,000
Factory
1 : ¥54.27000
Cut Tape (CT)
2,500 : ¥29.64382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, TTL
2.7V ~ 5.5V
1.5mV @ 5V
15µA @ 5V
-
7mA
80dB CMRR, 86.02dB PSRR
7ns
3.5mV
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.