Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Grade | Qualification | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,930 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥4.67966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | with Voltage Reference | 1 | Push-Pull | 1.5V ~ 5.5V | - | - | 20mA | 3µA | - | 12µs | 20mV | -40°C ~ 85°C | - | - | 5-TSSOP, SC-70-5, SOT-353 | Surface Mount | SC-70-5 | |||
4,378 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.59370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Open-Collector, Rail-to-Rail | 3V ~ 36V, ±1.5V ~ 18V | 2.5mV @ 5V | 0.025µA @ 5V | 21mA @ 5V | 600µA | - | 1µs (Typ) | - | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-TSSOP (0.173", 4.40mm Width) | Surface Mount | 8-TSSOP | ||
5,071 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.46650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Drain | 1.8V ~ 18V | - | - | 40mA | 5.5µA | - | 29µs (Typ) | 5.5mV | -40°C ~ 125°C | Automotive | AEC-Q100 | 6-WFDFN | Surface Mount | 6-WSON (1.5x1.5) |