Comparators

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Series
-UltraFast™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Elements
12
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTLCMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V2.7V ~ 12V
Voltage - Input Offset (Max)
2.5mV @ ±5V8mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V6µA @ ±5V
Current - Output (Typ)
16mA @ 5V20mA
Current - Quiescent (Max)
2mA2.5mA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR-
Propagation Delay (Max)
9ns-
Hysteresis
6mV-
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SC-74A, SOT-753
Supplier Device Package
10-MSOPSOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SOT 25
AP331AWG-7
IC COMPARATOR 1 GEN PUR SOT25
Diodes Incorporated
141,990
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.63627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, DTL, ECL, MOS, Open-Collector, TTL
2V ~ 36V, ±1V ~ 18V
8mV @ 5V
0.4µA @ 5V
16mA @ 5V
2.5mA
-
-
-
0°C ~ 70°C
SC-74A, SOT-753
Surface Mount
SOT-25
10 MSOP
LT1715IMS#TRPBF
IC COMPARATOR 2 GEN PUR 10MSOP
Analog Devices Inc.
4,336
In Stock
1 : ¥92.28000
Cut Tape (CT)
2,500 : ¥56.25275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
CMOS, Rail-to-Rail, TTL
2.7V ~ 12V
2.5mV @ ±5V
6µA @ ±5V
20mA
2mA
70dB CMRR, 80dB PSRR
9ns
6mV
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Surface Mount
10-MSOP
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.