Comparators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTLOpen-Collector
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2mV @ ±15V10mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V0.065µA @ ±15V
Current - Quiescent (Max)
130µA4mA
CMRR, PSRR (Typ)
66dB CMRR, 70dB PSRR115dB CMRR
Propagation Delay (Max)
80ns-
Hysteresis
5mV-
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
5-TSSOP, SC-70-5, SOT-3538-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
SC-70-5
MCP6561T-E/LT
IC COMPARATOR 1 GEN PUR SC70-5
Microchip Technology
54,336
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥3.44793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
CMOS, Push-Pull, Rail-to-Rail, TTL
1.8V ~ 5.5V
10mV @ 5.5V
1pA @ 5.5V
50mA
130µA
66dB CMRR, 70dB PSRR
80ns
5mV
-40°C ~ 125°C
5-TSSOP, SC-70-5, SOT-353
Surface Mount
SC-70-5
8-SOIC
LT1011CS8#PBF
IC COMPARATOR 1 GEN PUR 8SO
Analog Devices Inc.
8,369
In Stock
1 : ¥49.01000
Tube
-
Tube
Active
General Purpose
1
Open-Collector
3V ~ 36V, ±1.5V ~ 18V
2mV @ ±15V
0.065µA @ ±15V
50mA
4mA
115dB CMRR
-
-
0°C ~ 70°C
8-SOIC (0.154", 3.90mm Width)
Surface Mount
8-SO
Showing
of 2

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.