Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,907 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.15429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 2 | CMOS, MOS, Open-Drain, TTL | 4V ~ 16V, ±2V ~ 8V | 5mV @ 5V | 5pA @ 5V | 20mA | 400µA | - | - | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC | |||
106 In Stock 790 Marketplace | 1 : ¥13.79000 Tube | Bulk Tube | Last Time Buy | Differential | 2 | CMOS, MOS, Open-Drain, TTL | 4V ~ 16V, ±2V ~ 8V | 5mV @ 5V | 5pA @ 5V | 20mA | 400µA | - | - | - | -55°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |